MM420

Klein Tools
247-MM420
MM420

Mfr.:

Description:
Digital Multimeters Digital Multimeter, TRMS Auto-Ranging, 600V, Temp

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,43 € 69,43 €
65,34 € 326,70 €
63,31 € 633,10 €
61,27 € 1.531,75 €
59,22 € 2.961,00 €
55,88 € 5.588,00 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multimeters
Hand Held, Datalogging
50 Ohms
4000
1 Hz to 50 KHz
Auto
True RMS
Data Hold
162.7 mm
79.4 mm
46.6 mm
AC Supply Voltage: 600 VAC
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Product Type: Multimeters
Series: Test & Measurement
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030310090
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99

MM325, MM420, MM450, & MM720 Digital Multimeters

Klein Tools MM325, MM420, MM450, and MM720 Digital Multimeters feature 10A DC current, AC/DC voltage, resistance, continuity, and diode testing measure functions. The MM420, MM450, and MM720 auto-ranging units include additional measuring features, such as true root mean square (TRMS), AC current, frequency, duty cycle, capacitance, and temperature. The MM720 multimeter also offers a low-impedance mode and ruggedized construction. Klein Tools MM325, MM420, MM450, and MM720 all provide CAT III 600V safety ratings and drop protection up to 6.6' (2m).