MM300

247-MM300
MM300

Mfr.:

Description:
Digital Multimeters Digital Multimeter, Manual-Ranging, 600V

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multimeters
Manual
Brand: Klein Tools
Mounting Style: Hand Held
Product Type: Multimeters
Series: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 229,518 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030320000
USHTS:
9030310000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Test & Measurement

Klein Tools offers a wide variety of Test and Measurement Tools suitable for almost any application. These Klein Tools test and measurement products come in clamp meters, electrical testers, multimeters, test and measurement accessories, and specialty testers variants.