J502-10

Klein Tools
247-J502-10
J502-10

Mfr.:

Description:
Pliers & Tweezers Journeyman Pump Pliers, 10-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,87 € 37,87 €
35,77 € 214,62 €
33,67 € 404,04 €
32,62 € 978,60 €
31,25 € 1.687,50 €
29,46 € 3.004,92 €
28,41 € 7.159,32 €
504 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Adjustable Groove Pliers
10 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Standard Pump Pliers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 462,664 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.