J2000-9NECRTP

Klein Tools
247-J2000-9NECRTP
J2000-9NECRTP

Mfr.:

Description:
Pliers & Tweezers Lineman's Pliers, Fish Tape Pull/Crimping, 9-Inch

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,11 € 67,11 €
63,17 € 379,02 €
61,20 € 734,40 €
59,22 € 1.776,60 €
57,24 € 3.090,96 €
53,29 € 5.435,58 €
252 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Linesman Pliers
9 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Pulling Pliers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.