IR10

Klein Tools
247-IR10
IR10

Mfr.:

Description:
Environmental Test Equipment Dual-Laser Infrared Thermometer, 20:1

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,18 € 124,18 €
116,67 € 583,35 €
112,90 € 1.129,00 €
109,13 € 2.728,25 €
101,60 € 5.080,00 €
99,12 € 9.912,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Environmental Test Equipment
RoHS:  
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Environmental Test Equipment
Series: Infrared Thermometers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 210,013 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025191090
USHTS:
9025198085
ECCN:
EAR99

IR1 10:1 Infrared Thermometer with Laser

Klein Tools IR1 10:1 Infrared Thermometer with Laser is a durable IR thermometer with 10:1 optical resolution and a -20°C to +400°C (-4°F to +752°F) temperature measurement range. The Klein Tools IR1 IR Thermometer is built to withstand a 2m (6.6ft) drop test and comes with a targeting laser, backlight, auto power-off, and data hold. The thermometer comes with a carrying pouch and a 9V battery.