ET17

Klein Tools
247-ET17
ET17

Mfr.:

Description:
Environmental Test Equipment Utility Borescope

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,35 € 110,35 €
103,66 € 621,96 €
100,31 € 1.203,72 €
96,97 € 2.618,19 €
94,58 € 4.823,58 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
Borescope
Utility Borescope
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 16.8 cm
Height - in: 6.6 in
Length: 8.1 cm
Length - in: 3.2 in
Product Type: Environmental Test Equipment
Factory Pack Quantity: 3
Subcategory: Test Equipment
Width: 3.8 cm
Width - in: 1.5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9013808000
USHTS:
9013809100
JPHTS:
901380000
KRHTS:
9013809000
MXHTS:
9013800200
ECCN:
EAR99

ET17 Utility Borescope

Klein Tools ET17 Utility Borescope features a compact 5.5mm water-resistant camera and 10' nylon snake, allowing users to see behind walls and in other hard-to-reach areas. The borescope provides a 4.3" color LCD screen for clear visibility of the camera's point of view. The IP67-rated camera has six surrounding bright LED lights with four adjustable output levels and a 720p resolution. The ET17 is capable of navigating through twists, turns, and bends, making it suitable for various electrical, HVAC, plumbing, and aircraft applications. The borescope offers compatible hook, magnet, and mirror attachments with a self-storing kickstand that is easily extended for hands-free navigation. The Klein Tools ET17 Utility Borescope captures and transfers photos and videos to a PC via USB-C interfaces.