D511-10

Klein Tools
247-D511-10
D511-10

Mfr.:

Description:
Pliers & Tweezers Slip-Joint Pliers, 10-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,53 € 35,53 €
33,56 € 201,36 €
31,58 € 378,96 €
30,60 € 918,00 €
29,32 € 1.583,28 €
27,63 € 2.818,26 €
26,64 € 6.713,28 €
504 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Slip Joint Pliers
10 in
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Pliers & Tweezers
Series: Slip-Joint Pliers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 376,481 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0