D504-10B

Klein Tools
247-D504-10B
D504-10B

Mfr.:

Description:
Pliers & Tweezers Quick-Adjust Klaw Pump Pliers, 10-Inch

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,77 € 51,77 €
48,73 € 292,38 €
47,21 € 566,52 €
45,68 € 1.370,40 €
44,16 € 2.384,64 €
42,99 € 4.384,98 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Adjustable Groove Pliers
10 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Klaw Pump Pliers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 358,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.