D502-10TT

247-D502-10TT
D502-10TT

Mfr.:

Description:
Pliers & Tweezers Pump Pliers, 10-Inch, with Tether Ring

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pliers
Adjustable Groove Pliers
10 in
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pliers & Tweezers
Series: Standard Pump Pliers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0