D502-10

Klein Tools
247-D502-10
D502-10

Mfr.:

Description:
Pliers & Tweezers Pump Pliers, 10-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,95 € 31,95 €
30,18 € 181,08 €
28,40 € 340,80 €
27,51 € 825,30 €
26,36 € 1.423,44 €
24,85 € 2.534,70 €
23,96 € 6.037,92 €
23,37 € 11.778,48 €
1.002 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Adjustable Groove Pliers
10 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Standard Pump Pliers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 440 g
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
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pliers for Industrial Automation

Klein Tools Pliers for Industrial Automation provide exceptional quality and durability, making them a favorite among professionals in various trades. Crafted from high-grade steel, these Klein Tools pliers feature a forged construction for increased strength, comfortable grips for reduced hand fatigue, and precisely machined jaws for optimal gripping power. Whether the task is cutting wire, bending conduit, or gripping and twisting, Klein Tools pliers provide users with the reliability and performance required in demanding work environments.