D502-10-INS

Klein Tools
247-D502-10-INS
D502-10-INS

Mfr.:

Description:
Pliers & Tweezers 10-Inch Pump Pliers, Insulated

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,46 € 70,46 €
66,32 € 397,92 €
64,25 € 771,00 €
62,18 € 1.678,86 €
60,11 € 3.065,61 €
55,96 € 5.707,92 €
252 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Adjustable Groove Pliers
10 in
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pliers & Tweezers
Series: Standard Pump Pliers
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
USHTS:
8203206030
MXHTS:
8203205000