D244-5C

Klein Tools
247-D244-5C
D244-5C

Mfr.:

Description:
Pliers & Tweezers Diagonal Cutting Pliers, Electronics, Pointed Nose, Narrow Jaw, 5-Inch

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,97 € 46,97 €
44,21 € 265,26 €
42,84 € 514,08 €
41,45 € 1.243,50 €
40,07 € 2.163,78 €
37,31 € 3.805,62 €
36,39 € 9.170,28 €
504 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Diagonal Cutter
5 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pliers

Klein Tools Pliers are designed and built to exceptional quality standards that date back to 1857. These pliers from Klein Tools come in a long nose, diagonal cutting, and slip-joint variants.