D220-7-INS

Klein Tools
247-D220-7-INS
D220-7-INS

Mfr.:

Description:
Pliers & Tweezers Diagonal Cutting Pliers, Insulated, 7-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,95 € 75,95 €
71,35 € 428,10 €
69,05 € 828,60 €
66,74 € 1.801,98 €
62,14 € 3.169,14 €
60,61 € 6.182,22 €
252 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Diagonal Cutter
7 in
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
USHTS:
8203206030
MXHTS:
8203205000