D213-9NE

Klein Tools
247-D213-9NE
D213-9NE

Mfr.:

Description:
Pliers & Tweezers Lineman's Pliers, New England Nose, 9-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,06 € 38,06 €
35,82 € 214,92 €
34,70 € 416,40 €
33,58 € 1.007,40 €
32,47 € 1.753,38 €
30,94 € 3.155,88 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Linesman Pliers
9 in
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 517,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99

Pliers for Industrial Automation

Klein Tools Pliers for Industrial Automation provide exceptional quality and durability, making them a favorite among professionals in various trades. Crafted from high-grade steel, these Klein Tools pliers feature a forged construction for increased strength, comfortable grips for reduced hand fatigue, and precisely machined jaws for optimal gripping power. Whether the task is cutting wire, bending conduit, or gripping and twisting, Klein Tools pliers provide users with the reliability and performance required in demanding work environments.