D203-6

Klein Tools
247-D203-6
D203-6

Mfr.:

Description:
Pliers & Tweezers Pliers, Needle Nose Side-Cutters, 6-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,15 € 33,15 €
31,31 € 187,86 €
29,47 € 353,64 €
28,55 € 856,50 €
27,36 € 1.477,44 €
25,78 € 2.629,56 €
24,86 € 6.264,72 €
504 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Needle Nose Pliers
6 in
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 122,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99