D202-6

Klein Tools
247-D202-6
D202-6

Mfr.:

Description:
Pliers & Tweezers Diagonal Cutting Pliers, Tapered Nose, 6-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,06 € 39,06 €
36,89 € 221,34 €
34,72 € 416,64 €
33,64 € 1.009,20 €
32,23 € 1.740,42 €
30,38 € 3.098,76 €
29,29 € 7.381,08 €
504 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Diagonal Cutter
6 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 131,542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.