D201-8

Klein Tools
247-D201-8
D201-8

Mfr.:

Description:
Pliers & Tweezers Lineman's Pliers, 8-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,91 € 46,91 €
44,15 € 264,90 €
42,78 € 513,36 €
41,40 € 1.242,00 €
40,02 € 2.161,08 €
37,26 € 3.800,52 €
36,34 € 9.157,68 €
504 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Linesman Pliers
8 in
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 421,841 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99