CL320

Klein Tools
247-CL320
CL320

Mfr.:

Description:
Clamp Multimeters & Accessories HVAC Digital Clamp Meter, AC Auto-Ranging 400 Amp

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,69 € 82,69 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Clamp Multimeters
4000
Auto
LCD
Digital
True RMS
Brand: Klein Tools
Data Hold: Data Hold
Frequency: 10 Hz to 60 kHz
Height: 1.51 in
Length: 8.45 in
Maximum AC Current: 400 A
Product Type: Multimeters
Safety Rating: CAT III 600V, Class 2
Series: Clamp Meter
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 V
Width: 3.51 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030310090
USHTS:
9030310000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400A Clamp Meters

Klein Tools 400A Clamp Meters are automatically ranging digital clamp-meters. The meters measure AC current and non-contact voltage tester (NCVT) via the clamp and AC-DC voltage, resistance, and continuity with test-leads. The meters feature the NCVT integrated into the clamp jaw and test leads with CAT III/VI safety caps. The units have a CAT III 600V, Class 2, double insulation safety rating. Klein Tools 400A Clamp Meters meet the requirements for use in basic and controlled electromagnetic environments, including residential, office, and light-industrial locations.