CL220

Klein Tools
247-CL220
CL220

Mfr.:

Description:
Clamp Multimeters & Accessories Digital Clamp Meter, AC Auto-Ranging 400 Amp with Temp

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,73 € 73,73 €
69,39 € 346,95 €
67,23 € 672,30 €
65,06 € 1.626,50 €
64,47 € 3.223,50 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Clamp Multimeters
2000
Auto
LCD
Digital
True RMS
Brand: Klein Tools
Data Hold: Data Hold
Height: 1.51 in
Length: 8.45 in
Maximum AC Current: 400 A
Product Type: Multimeters
Safety Rating: CAT III 600V, Class 2
Series: Clamp Meter
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 V
Width: 3.51 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030310090
USHTS:
9030310000
ECCN:
EAR99

400A Clamp Meters

Klein Tools 400A Clamp Meters are automatically ranging digital clamp-meters. The meters measure AC current and non-contact voltage tester (NCVT) via the clamp and AC-DC voltage, resistance, and continuity with test-leads. The meters feature the NCVT integrated into the clamp jaw and test leads with CAT III/VI safety caps. The units have a CAT III 600V, Class 2, double insulation safety rating. Klein Tools 400A Clamp Meters meet the requirements for use in basic and controlled electromagnetic environments, including residential, office, and light-industrial locations.