BLM8

Klein Tools
247-BLM8
BLM8

Mfr.:

Description:
Spanners L-Style Ball-End Hex Key 8 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,09 € 6,09 €
5,79 € 28,95 €
5,18 € 51,80 €
5,02 € 125,50 €
4,82 € 241,00 €
4,52 € 452,00 €
4,41 € 1.102,50 €
4,29 € 2.145,00 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
L-Style
Brand: Klein Tools
Product Type: Wrenches
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8204110060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.