BLM25

Klein Tools
247-BLM25
BLM25

Mfr.:

Description:
Spanners L-Style Ball-End Hex Key 2.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
3,05 € 15,25 €
2,74 € 27,40 €
2,60 € 65,00 €
2,44 € 122,00 €
2,37 € 237,00 €
2,26 € 565,00 €
2,21 € 1.105,00 €
2,14 € 2.140,00 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Wrenches
Series: L-Style
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204110000
USHTS:
8204110060
JPHTS:
820411000
KRHTS:
8204110000
BRHTS:
82041100
ECCN:
EAR99