70540M

Klein Tools
247-70540M
70540M

Mfr.:

Description:
Spanners Compact Folding Hex Key Set, 8-Key, Metric Sizes

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,99 € 14,99 €
14,21 € 85,26 €
13,02 € 156,24 €
12,62 € 378,60 €
12,23 € 660,42 €
11,45 € 1.167,90 €
11,16 € 2.812,32 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
Wrench Sets
Hex Key
Compact Folding Hex Key Set, 8-Key, Metric Sizes
Brand: Klein Tools
Color: Orange
Product Type: Wrenches
Series: Folding Hex-Key Sets
Factory Pack Quantity: 6
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8204110060
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation Wrenches

Klein Tools Industrial Automation Wrenches include the Pro-Folding Hex Key line expansion with Metric and Torx® hex key sets with two additional sizes included in each set. The highly durable reinforced nylon handle offers easy access to each key. The heavy-duty set includes 4" extended reach blades and a strategically placed #2 Phillips fastener on the outer body for effortless key tension adjustment. These Klein Tools wrenches include the Compact Folding Hex Key line, which also features the same highly durable reinforced nylon handle with easy key access. The Compact Folding wrenches are pocketable for more convenient storage and carrying. The hex key sets feature a strategically placed #2 Phillips fastener on the outer body to ensure effortless adjustment of key tension to suit a user's preference.

Hex Keys for Industrial Automation

Klein Tools Hex Key Wrenches for Industrial Automation include Pro-Folding Hex Key Wrenches. Pro-Folding wrenches include Metric and Torx® hex key sets with two additional sizes included in each set. The highly durable reinforced nylon handle has easy access to each key. The heavy-duty set includes 4" extended reach blades and a strategically placed #2 Phillips fastener on the outer body for effortless key tension adjustment. Klein Tools Compact Folding Hex Key line also features a highly durable reinforced nylon handle with easy key access but is pocketable for convenient storage and carrying. Klein Tools Compact hex key sets feature a strategically placed #2 Phillips fastener on the outer body, ensuring effortless adjustment of key tension to suit the user's preference.