69462

Klein Tools
247-69462
69462

Mfr.:

Description:
Thermal Imaging Cameras Borescope Nylon Replacement Snake, 9.8-Foot

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 7/20/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,51 € 52,51 €
49,42 € 247,10 €
47,88 € 478,80 €
46,34 € 1.158,50 €
44,79 € 2.239,50 €
42,99 € 4.299,00 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Thermal Imaging Cameras
RoHS:
Accessories
Borescope Replacement Camera
720
USB-C
LED
Brand: Klein Tools
For Use With: ET17 Borescope
Height: 0.5 in
Length: 10 ft
Product Type: Thermal Imagers
Series: Test & Measurement
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 0.22 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9013907000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.