6836INS

Klein Tools
247-6836INS
6836INS

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Insulated Screwdriver, #2 Phillips, 6-Inch Round Shank

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,06 € 16,06 €
15,22 € 91,32 €
13,96 € 167,52 €
13,53 € 405,90 €
13,11 € 707,94 €
12,26 € 1.250,52 €
11,84 € 2.983,68 €
11,41 € 5.750,64 €
11,15 € 11.172,30 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdrivers
Insulated
6 in
Brand: Klein Tools
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Electricians Hand Tools
Factory Pack Quantity: 6
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205400000
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insulated Hand Tools

Klein Tools Insulated Hand Tools are screwdrivers with 1000V insulation ratings are designed to protect the user from electrical shock. These screwdrivers feature orange impact and flame-resistant bodies, a rubber grip for increased torque and comfort, and a tether hole for added safety when working at height. Tip options include phillips, square, and cabinet tips in various standard sizes. Klein Tools Insulated Hand Tools are designed for electricians of all types.

Insulated Tools for Industrial Automation

Klein Tools Insulated Tools for Industrial Automation are 1000V-rated for safety on the job. Klein Tools next-generation Electrician's Insulated tools feature a multi-color, sleek design with small thumb guards, providing comfort for all-day use. All tools meet or exceed IEC 60900 and ASTM F1505 standards for insulated tools and are clearly marked with the official international 1000V rating symbol.