65911

Klein Tools
247-65911
65911

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 11 mm Metric 6-Point Socket, 3/8-Inch Drive

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
4,35 € 26,10 €
3,90 € 46,80 €
3,78 € 113,40 €
3,63 € 196,02 €
3,40 € 346,80 €
3,32 € 836,64 €
3,21 € 1.617,84 €
3,09 € 3.096,18 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Klein Tools
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: 6 Point
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205400000
USHTS:
8205400000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.