646-5/16-INS

Klein Tools
247-646-5/16-INS
646-5/16-INS

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 5/16-Inch Insulated Nut Driver with 6-Inch Shank

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,48 € 22,48 €
21,22 € 127,32 €
19,98 € 239,76 €
19,36 € 580,80 €
18,54 € 1.001,16 €
17,48 € 1.782,96 €
16,86 € 4.248,72 €
16,44 € 8.285,76 €
1.002 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Nutdrivers
Insulated Nut Driver
5/16 in
Brand: Klein Tools
Description/Function: Insulated Hollow-shaft Nut Driver
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Electricians Insulated Nut Driver
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205400000
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insulated Tools for Industrial Automation

Klein Tools Insulated Tools for Industrial Automation are 1000V-rated for safety on the job. Klein Tools next-generation Electrician's Insulated tools feature a multi-color, sleek design with small thumb guards, providing comfort for all-day use. All tools meet or exceed IEC 60900 and ASTM F1505 standards for insulated tools and are clearly marked with the official international 1000V rating symbol.