646-11/32M

Klein Tools
247-646-11/32M
646-11/32M

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 11/32-Inch Magnetic Nut Driver 6-Inch Hollow Shaft

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,07 € 15,07 €
14,28 € 85,68 €
13,10 € 157,20 €
12,69 € 380,70 €
12,30 € 664,20 €
11,51 € 1.174,02 €
11,11 € 2.799,72 €
10,72 € 5.402,88 €
10,45 € 10.470,90 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Klein Tools
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Individual Nut Driver
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 113,398 g
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
8205400000
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Screwdrivers for Industrial Automation

Klein Tools Screwdrivers and Nut Drivers for Industrial Automation provide durability and professional-grade quality. Klein Tools screwdrivers feature comfortable grips, strong magnetic tips for better fastener retention, and precision-machined blades for a secure fit. The nut drivers are available in various sizes and styles, including stubby and long-reach options. These options let users tackle a variety of jobs. Whether for a professional tradesperson or a DIY enthusiast, these reliable, long-lasting screwdrivers and nut drivers can handle any task.