630-4MM

Klein Tools
247-630-4MM
630-4MM

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 4mm Nut Driver, 3-Inch Hollow Shaft, Cushion-Grip

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,46 € 12,46 €
11,82 € 70,92 €
10,83 € 129,96 €
10,50 € 315,00 €
10,17 € 549,18 €
9,52 € 971,04 €
9,18 € 2.313,36 €
8,86 € 4.465,44 €
8,64 € 8.657,28 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Klein Tools
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Individual Nut Driver
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205400000
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.