60595

Klein Tools
247-60595
60595

Mfr.:

Description:
Antistatic Control Products General Purpose Gloves, Medium

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,67 € 16,67 €
15,48 € 77,40 €
14,92 € 149,20 €
14,29 € 428,70 €
14,16 € 708,00 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Antistatic Control Products
Gloves
Polyester
Brand: Klein Tools
Length: 5 in
Product Type: Anti-Static Control Products
Factory Pack Quantity: 10
Subcategory: Supplies
Width: 2 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KLEIN TOOLS