51611

Klein Tools
247-51611
51611

Mfr.:

Description:
Other Tools 1/2-Inch Angle Setter

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,68 € 10,68 €
10,12 € 40,48 €
9,28 € 111,36 €
9,00 € 252,00 €
8,72 € 453,44 €
8,57 € 857,00 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Other Tools
RoHS:  
Conduit Benders
Angle Setter
Klein Conduit Benders
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.9 in
Length: 1.8 in
Product Type: Hand Tools
Series: Conduit Benders
Factory Pack Quantity: 4
Subcategory: Tools
Width: 0.8 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
3926909989
ECCN:
EAR99