51604

247-51604
51604

Mfr.:

Description:
Other Tools Iron Conduit Bender Full Assembly, 3/4-Inch EMT with Angle Setter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,54 € 82,54 €
77,54 € 387,70 €
75,04 € 750,40 €
72,53 € 1.813,25 €
68,79 € 3.439,50 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Other Tools
RoHS:
Conduit Benders
Conduit Bender with Angle Setter
Klein Conduit Benders
Brand: Klein Tools
Height: 3.675 ft
Length: 1.9 in
Product Type: Hand Tools
Series: Conduit Benders
Factory Pack Quantity: 1
Subcategory: Tools
Width: 9.8 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205598000
USHTS:
8205591000
JPHTS:
820559000
KRHTS:
8205599000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.