32554

Klein Tools
247-32554
32554

Mfr.:

Description:
Spanners Replacement Bit 4 mm Hex & 5 mm Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
6,24 € 37,44 €
5,57 € 66,84 €
5,41 € 162,30 €
5,19 € 280,26 €
4,87 € 496,74 €
4,76 € 1.199,52 €
4,59 € 2.313,36 €
4,43 € 4.438,86 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:
Replacement Bits
Multi-Bit Driver
Replacement Bit 4 mm and 5 mm Hex
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Wrenches
Series: Driver Replacement Parts
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 20,412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Videos

USHTS:
8207906000
ECCN:
EAR99