29602

Klein Tools
247-29602
29602

Mfr.:

Description:
Power Outlet Strips Power Strip Pro

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Outlet Strips with Surge Protectors
5x NEMA 5-15R Outlets, USB-A, USB-C
Orange/Black
5 Outlet
2160 J
6 ft
22.29 in
15 A
Power and Illumination for Jobsites and Job Boxes
Portable Power and Corded Power
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170

FEATURED PRODUCTS
KLEIN TOOLS