2038EINS

Klein Tools
247-2038EINS
2038EINS

Mfr.:

Description:
Pliers & Tweezers Long Nose Side Cutter Pliers, 8-In Slim Insulated

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,69 € 73,69 €
69,36 € 416,16 €
67,20 € 806,40 €
65,03 € 1.755,81 €
62,87 € 3.206,37 €
58,52 € 5.969,04 €
252 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:
Pliers
Long Nose Pliers
8 in
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
USHTS:
8203206030
MXHTS:
8203205000