11074

Klein Tools
247-11074
11074

Mfr.:

Description:
Wire Stripping & Cutting Tools Blades for Wire Stripper 16 to 26 AWG

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,95 € 18,95 €
17,89 € 89,45 €
16,84 € 168,40 €
16,31 € 407,75 €
15,63 € 781,50 €
14,73 € 1.473,00 €
14,21 € 3.552,50 €
13,85 € 6.925,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Wire Stripping & Cutting Tools
RoHS:
Brand: Klein Tools
Product Type: Wire Strippers & Cutters
Series: Replacement Blades
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
CNHTS:
8207909000
USHTS:
8211945000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Strippers, Cutters, and Crimpers

Klein Tools Strippers, Cutters, and Crimpers are tools designed to get jobs done with precision and quality. They come in crimping tools, wire and cable cutters, and wire strippers variants. The tools are available in different colors and dimensions. These Klein tools are used to cut and strip stranded wires, copper wires, stainless steel, and coaxial cables.