11047

Klein Tools
247-11047
11047

Mfr.:

Description:
Wire Stripping & Cutting Tools Wire Stripper/Cutter, 22-30 AWG Solid Wire

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,71 € 18,71 €
18,09 € 108,54 €
17,33 € 207,96 €
16,75 € 502,50 €
16,63 € 898,02 €
16,43 € 4.140,36 €
16,32 € 8.225,28 €
1.002 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Wire Stripping & Cutting Tools
RoHS:
Brand: Klein Tools
Product Type: Wire Strippers & Cutters
Series: Cable and Wire Crimpers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 122,470 g
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
8203200000
CNHTS:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Strippers, Cutters, and Crimpers

Klein Tools Strippers, Cutters, and Crimpers are tools designed to get jobs done with precision and quality. They come in crimping tools, wire and cable cutters, and wire strippers variants. The tools are available in different colors and dimensions. These Klein tools are used to cut and strip stranded wires, copper wires, stainless steel, and coaxial cables.