TC58BVG0S3HBAI6

757-TC58BVG0S3HBAI6
TC58BVG0S3HBAI6

Mfr.:

Description:
NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 1Gb 24nm I-Temp SLC NAND (EEPROM)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Kioxia
Product Category: NAND Flash
RoHS:  
SMD/SMT
VFBGA-67
1 Gbit
Parallel
128 M x 8
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: Kioxia America
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 338
Subcategory: Memory & Data Storage
Unit Weight: 95 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a