SXS2000/500G

Kingston
524-SXS2000/500G
SXS2000/500G

Mfr.:

Description:
Solid State Drives - SSD 500GB external SSD w/ USB 3.2 Gen 2x2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,99 € 262,99 €
235,79 € 2.357,90 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Solid State Drives - SSD
RoHS:  
REACH - SVHC:
SXS2000
500 GB
USB Disk Modules
USB
2000 MB/s
2000 MB/s
0 C
+ 40 C
69.54 mm x 32.58 mm x 13.5 mm
Brand: Kingston
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: SXS2000/500G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

XS2000 Portable SSD

Kingston XS2000 Portable SSD uses USB 3.2 Gen 2x2 for super-fast speeds of up to 2,000MB/s. The Kingston XS2000 provides high-speed storage, ideal for high-resolution images, 8K videos and large documents. With up to 4TB of storage, it's a versatile choice for games and media. The drive works with most devices and functions like a hard drive but uses NAND flash technology. It connects with USB Type-C™, making it convenient for content creators and gamers. The SSD includes a rugged sleeve for drop protection and has an IP55 rating for water and dust resistance for photoshoots and adventures.