SXS2000/1000G

Kingston
524-SXS2000/1000G
SXS2000/1000G

Mfr.:

Description:
Solid State Drives - SSD 1TB external SSD w/ USB 3.2 Gen 2x2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
394,71 € 394,71 €
353,61 € 3.536,10 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Solid State Drives - SSD
RoHS:  
SXS2000
1 TB
Compact External SSD
3D
USB
2000 MB/s
2000 MB/s
0 C
+ 40 C
69.54 mm x 32.58 mm x 13.5 mm
Brand: Kingston
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: SXS2000/1000G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XS2000 Portable SSD

Kingston XS2000 Portable SSD uses USB 3.2 Gen 2x2 for super-fast speeds of up to 2,000MB/s. The Kingston XS2000 provides high-speed storage, ideal for high-resolution images, 8K videos and large documents. With up to 4TB of storage, it's a versatile choice for games and media. The drive works with most devices and functions like a hard drive but uses NAND flash technology. It connects with USB Type-C™, making it convenient for content creators and gamers. The SSD includes a rugged sleeve for drop protection and has an IP55 rating for water and dust resistance for photoshoots and adventures.