SXS1000/2000G

Kingston
524-SXS1000/2000G
SXS1000/2000G

Mfr.:

Description:
Solid State Drives - SSD Kingston XS1000 2TB SSD, Pocket-Sized, USB 3.2 Gen 2, External Solid State Drive, Up to 1050MB/s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
520,64 € 520,64 €
471,25 € 4.712,50 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Solid State Drives - SSD
RoHS:  
REACH - SVHC:
XS1000
2 TB
Compact External SSD
3D
USB
1000 MB/s
1050 MB/s
0 C
+ 40 C
69.54 mm x 32.58 mm x 13.5 mm
Brand: Kingston
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: SXS1000/2000G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

XS1000 External Solid State Drives

Kingston XS1000 External Solid State Drives are a compact and convenient file backup solution. These Solid State Drives (SSDs) offer speeds of up to 1,050MB/s read and 1,000MB/s write with USB 3.2 Gen 2 support. The XS1000 SSDs are available with up to 2TB capacities and are compatible with Windows® 11, 10, macOS (v.10.15.x +), Linux (v. 4.4.x +), and Chrome OS™. These external SSDs operate within the 0°C to 40°C temperature range and are stored within the -20°C to 85°C temperature range. The XS1000 SSDs measure 69.54mm x 32.58mm x 13.5mm and weigh 28.7g.