SEDC600ME/1920G

Kingston
524-SEDC600ME/1920G
SEDC600ME/1920G

Mfr.:

Description:
Solid State Drives - SSD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.595,60 € 63.824,00 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Solid State Drives - SSD
RoHS:  
1920 GB
SATA SSDs
2.5 in
3D TLC
SATA
530 MB/s
560 MB/s
0 C
+ 70 C
100 mm x 69.9 mm x 7 mm
Brand: Kingston
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 40
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000