SEDC600M/1920G

Kingston
524-SEDC600M/1920G
SEDC600M/1920G

Mfr.:

Description:
Solid State Drives - SSD 1920GB 2.5" SATA 3 6Gb/s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.586,40 € 1.586,40 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Solid State Drives - SSD
RoHS:  
DC600M
1.875 TB
SATA SSDs
2.5 in
3D TLC
SATA III
530 MB/s
560 MB/s
0 C
+ 70 C
100 mm x 69.9 mm x 7 mm
Brand: Kingston
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: SEDC600M/1920G
Unit Weight: 92,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CNHTS:
8471701100
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.5" SATAIII Enterprise Solid State Drives (SSDs)

Kingston 2.5" SATAIII Enterprise Solid State Drives (SSDs) are 4th generation data center SATA 3.0, 6Gbps SSDs with 3D TLC NAND intended for "mixed-use" workloads. These DC600M SSDs protect data against unexpected power failure to reduce the possibility of data loss. The DC600M is designed to deliver latency and IOPS consistency for system integrators, hyper-scale data centers, and cloud service providers. These SSDs operate at 0°C to 70°C temperature range.

Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.