SDCS3/64GB

Kingston
524-SDCS3/64GB
SDCS3/64GB

Mfr.:

Description:
Memory Cards 64GB microSDXC Canvas Select Plus Gen3 100MB/s A1 Card + Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
190
Expected 2/20/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,57 € 15,57 €
14,44 € 144,40 €
13,98 € 349,50 €
13,64 € 682,00 €
13,22 € 1.322,00 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Cards
RoHS:  
MicroSD Memory Card
64 GB
100 MB/s
3.3 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
Canvas Select Plus microSD
Brand: Kingston
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: SDCS3/64GB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Canvas Select Plus microSD Memory Cards

Kingston Canvas Select Plus microSD Memory Cards provide reliable performance speed up to 150MB/s1 and are compatible with Android devices and cameras. Implementing the A1 app allows smooth multitasking and fast load times.