SDCIT2/64GBCP

524-SDCIT2/64GB
SDCIT2/64GBCP

Mfr.:

Description:
Memory Cards 64GB microSDHC Industrial C10 A1 pSLC Card SD Adapter Not Included

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MicroSD Cards
64 GB
UHS-I
80 MB/s
100 MB/s
TLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
Application: Industrial
Brand: Kingston
Configuration: pSLC
Length: 15 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Thickness: 1 mm
Width: 11 mm
Part # Aliases: SDCIT2/64GB SDCIT2/64GB SDCIT2/64GBCP
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.