SDCIT2/32GB

Kingston
524-SDCIT2/32GBS
SDCIT2/32GB

Mfr.:

Description:
Memory Cards 32GB microSDHC Industrial C10 A1 pSLC Bulk Card w/Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,18 € 64,18 €
59,24 € 592,40 €
57,29 € 1.432,25 €
55,86 € 2.793,00 €
54,44 € 5.444,00 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Cards
RoHS:  
REACH - SVHC:
MicroSD Cards
32 GB
UHS-I
TLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
Brand: Kingston
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99