KF556C36BBE-32

524-KF556C36BBE-32
KF556C36BBE-32

Mfr.:

Description:
Memory Modules NON-CONTROLLED BOM 32GB 5600MT/s DDR5 CL36 DIMM FURY Beast Black EXPO

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
32 GB
DDR5
2600 MT/s
1.1 V
+ 85 C
288 Pin
Brand: Kingston
Dimensions: 133.35 mm x 34.9 mm x 6.62 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Series: FURY Beast
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Tradename: FURY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FURY Beast DDR5 Memory Modules

Kingston FURY Beast DDR5 Memory Modules are DDR5-5600 CL36 synchronous DRAM (SDRAM) devices that support AMD® EXPO v1.0 and Intel® Extreme Memory Profiles (Intel XMP) 3.0. The lineup includes three options: a 1G x 64-bit (8GB) 1Rx16 memory module based on four 1G x 16-bit FBGA components per module, a 2G x 64-bit (16GB) 1Rx8 memory module based on eight 2G x 8-bit FBGA components per module, and a 4G x 64-bit (32GB) DDR5-5600 CL36 SDRAM 2Rx8 memory module based on sixteen 2G x 8-bit FBGA components per module. Each module has been tested to run at DDR5-5600 at a low latency timing of 36-38-38 at 1.25V, and the SPDs are programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39 at 1.1V. Additionally, each 288-pin DIMM utilizes gold contact fingers. Kingston FURY Beast DDR5 Memory Modules are ideal for several applications, including gaming and PCs.