EMMC64G-TY29-5B111

Kingston
524-EMMC64GTY295B111
EMMC64G-TY29-5B111

Mfr.:

Description:
eMMC eMMC 64GB eMMC 5.1 (HS400) 153B 64GB (Boosted Performance)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,85 € 59,85 €
55,26 € 552,60 €
53,46 € 1.336,50 €
52,11 € 2.605,50 €
50,78 € 5.078,00 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: eMMC
RoHS:  
FBGA-153
64 GB
TLC
310 MB/s
220 MB/s
eMMC 5.1 HS400
1.8 V
3.3 V
- 25 C
+ 85 C
Tray
Brand: Kingston
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Dimensions: 11.5 mm x 13 mm x 0.8 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: eMMC
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Unit Weight: 199 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.