EMMC16G-MW28-03022

Kingston
524-EMMC16GMW2803022
EMMC16G-MW28-03022

Mfr.:

Description:
eMMC pSLC eMMC 5.1 (HS400) 153B 16GB -25c to 85c

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: eMMC
RoHS:  
EMMC
FBGA-153
16 GB
PSLC
250 MB/s
100 MB/s
eMMC 5.1 HS400
2.7 V
3.6 V
- 25 C
+ 85 C
Tray
Application: Commercial and Industrial
Brand: Kingston
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 13 mm x 11.5 mm x 0.9 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: eMMC
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Part # Aliases: EMMC16G-MW28-01E22
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99