EMMC128-IY29-5B101

Kingston
524-EMMC128IY295B101
EMMC128-IY29-5B101

Mfr.:

Description:
eMMC I-temp eMMC 5.1 (HS400) 153B 128GB (Sustained Performance)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 3/25/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,50 € 144,50 €
133,15 € 1.331,50 €
128,72 € 3.218,00 €
125,06 € 6.253,00 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: eMMC
FBGA-153
128 GB
TLC
310 MB/s
120 MB/s
eMMC 5.1 HS400
1.8 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Kingston
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 11.5 mm x 13 mm x 0.8 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99