EMMC04G-CT32-02DB0

Kingston
524-EMMC04GCT3202DB0
EMMC04G-CT32-02DB0

Mfr.:

Description:
eMMC Small package eMMC 5.1 (HS400) 153B 4GB (9.0x7.5x0.8)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
150
Expected 8/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,23 € 58,23 €
53,77 € 537,70 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: eMMC
RoHS:  
EMMC
FBGA-153
4 GB
MLC
140 MB/s
20 MB/s
eMMC 5.1
2.7 V
3.6 V
- 25 C
+ 85 C
Tray
Application: Commercial and Industrial
Brand: Kingston
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Dimensions: 9 mm x 7.5 mm x 0.52 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: eMMC
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Sustained Read: 48.59 mA
Sustained Write: 29.59 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99